Low

LM94022BIMG/NOPB - 

Temperature Sensor IC, Voltage, ± 2.7°C, -50 °C, +150 °C, SC-70, 5 Pins

LM94022BIMG/NOPB - Temperature Sensor IC, Voltage, ± 2.7°C, -50 °C, +150 °C, SC-70, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM94022BIMG/NOPB
Newark Part No.:
65K6466
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM94022BIMG/NOPB is a precision CMOS Temperature Sensor with selectable linear negative temperature coefficient (NTC). A class-AB output structure gives the LM94022/-Q1 strong output source and sink-current capability for driving heavy transient loads such as that presented by the input of a sample-and-hold analogue-to-digital converter. The Gain Select 1 (GS1) and Gain Select 0 (GS0) logic inputs select one of four gains for the temperature-to-voltage output transfer function, -5.5mV/°C, -8.2mV/°C, -10.9mV/°C and -13.6mV/°C. Maximum temperature sensitivity, -13.6mV/°C, is selected when GS1 and GS0 are both tied high. The gain-select inputs can be tied directly to VDD or Ground without any pull-up or pull-down resistors, reducing component count and board area. These inputs can also be driven by logic signals allowing the system to optimize the gain during operation or system diagnostics.
  • AEC-Q100 Grade 0 qualified
  • Push-Pull output with ±50µA source current
  • ±1.8°C Temperature accuracy (at -50 to 70°C)
  • ±2.1°C Temperature accuracy (at -50 to 90°C)
  • ±2.7°C Temperature accuracy (at -50 to 150°C)
  • Output is short-circuit protected
  • Green product and no Sb/Br

Applications

Automotive, Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
Voltage
:
± 2.7°C
:
-50°C
:
+150°C
:
SC-70
:
5Pins
:
1.5V
:
5.5V
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.431 3000+ $0.431 9000+ $0.418 24000+ $0.408

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

3,000 Further stock expected to ship on Aug 23, 2018

More stock available week commencing 12/24/18

Contact me when back in stock

Alternatives Available

28X3553 - Temperature Sensor IC, Voltage, ± 2.7°C, -50 °C, +150 °C, SC-70, 5 Pins

31M5492 - Temperature Sensor IC, Voltage, -50 C, +150 C, SC-70, 5

96W3010 - Temperature Sensor IC, CMOS, 2.7 C, -50 C, 150 C, SC-70, 5

View all alternatives / recommendations
$1.36 $ 1.36
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.36
10 + $1.06
25 + $0.913
50 + $0.816
100 + $0.718
250 + $0.652
500 + $0.604
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.