Low

LM83CIMQA/NOPB - 

Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, QSOP, 16 Pins

LM83CIMQA/NOPB - Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, QSOP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM83CIMQA/NOPB
Newark Part No.:
41K6405
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM83CIMQA/NOPB is a Digital Temperature Sensor with a 2-wire serial interface that senses the voltage and thus the temperature of three remote diodes using a Delta-Sigma analogue-to-digital converter with a digital over-temperature detector. The device accurately senses its own temperature as well as the temperature of three external devices, such as Pentium II® Processors or diode connected 2N3904s. The temperature of any ASIC can be detected using the LM83 as long as a dedicated diode (semiconductor junction) is available on the die. Using the SMBus interface a host can access the LM83's registers at any time. Activation of a T_CRIT_A output occurs when any temperature is greater than a programmable comparator limit, T_CRIT. Activation of an INT output occurs when any temperature is greater than its corresponding programmable comparator HIGH limit. The host can program as well as read back the state of the T_CRIT register and the four T_HIGH registers.
  • Accurately senses die temperature of 3 remote ICs or diode junctions
  • On-board local temperature sensing
  • SMBus and I²C compatible interface, supports SMBus 1.1 TIMEOUT
  • Two interrupt outputs - INT\ and T_CRIT_A\
  • 7-bit Plus sign temperature data format, 1°C resolution
  • 2 Address select pins allow connection of 9 LM83s on a single bus
  • Green product and no Sb/Br

Applications

Automation & Process Control, Signal Processing, Commercial, Industrial, Defence, Military & Aerospace

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Digital
:
± 1°C
:
-40°C
:
+125°C
:
QSOP
:
16Pins
:
3V
:
3.6V
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
141 in stock

Each

1+ $7.01 10+ $5.47 25+ $4.44 50+ $4.13 100+ $3.82 250+ $3.51 500+ $3.20 More Less

38 in stock

Each

1+ $9.17 10+ $7.16 25+ $5.81 50+ $5.40 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

190 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/28/19
$9.17 $ 9.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.17
10 + $7.16
25 + $5.81
50 + $5.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.