Low

LM833DR - 

Operational Amplifier, Dual, 2 Amplifier, 16 MHz, 7 V/µs, 10V to 36V, SOIC, 8 Pins

LM833DR - Operational Amplifier, Dual, 2 Amplifier, 16 MHz, 7 V/µs, 10V to 36V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM833DR
Newark Part No.:
13T3757
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM833DR is a dual high-speed audio Operational Amplifier with high-performance specifications for use in data-signal applications. Dual amplifier is utilized widely in audio circuits optimized for all preamp and high level stages in PCM and HiFi systems. The LM833 device is pin-for-pin compatible with industry-standard dual operation amplifiers. With addition of a preamplifier, the gain of the power stage can be greatly reduced to improve performance.
  • Excellent gain and phase margins
  • 4.5nV/√Hz Low noise voltage
  • 0.15mV Low input offset voltage
  • -14.6 to 14.1V Large output-voltage swing

Applications

Audio, Signal Processing

Product Information

:
2 Amplifier
:
16MHz
:
7V/µs
:
10V to 36V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

472 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.333 $ 0.33
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.98
10 + $0.84
25 + $0.775
50 + $0.71
100 + $0.645
250 + $0.608
500 + $0.57
1000 + $0.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.