Low

LM82CIMQA/NOPB - 

Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, QSOP, 16 Pins

LM82CIMQA/NOPB - Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, QSOP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM82CIMQA/NOPB
Newark Part No.:
41K6395
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM82CIMQA/NOPB is a Digital Temperature Sensor with a 2-wire serial interface that senses the voltage and thus the temperature of a remote diode using a Delta-Sigma analogue-to-digital converter with a digital over- temperature detector. The device accurately senses its own temperature as well as the temperature of external devices, such as Pentium II Processors or diode connected 2N3904s. The temperature of any ASIC can be detected using the LM82 as long as a dedicated diode (semiconductor junction) is available on the die. Using the SMBus interface a host can access the LM82's registers at any time. Activation of a T_CRIT_A\ output occurs when any temperature is greater than a programmable comparator limit, T_CRIT. Activation of an INT\ output occurs when any temperature is greater than its corresponding programmable comparator HIGH limit.
  • Accurately senses die temperature of remote ICs or diode junctions
  • On-board local temperature sensing
  • Supports SMBus 1.1 TIMEOUT
  • Register readback capability
  • 7-bit Plus sign temperature data format, 1°C resolution
  • 2 Address select pins allow connection of 9 LM82s on a single bus
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement, Thermal Management

Product Information

:
Digital
:
± 1°C
:
-40°C
:
+125°C
:
QSOP
:
16Pins
:
3V
:
3.6V
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.825 $ 0.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.53
10 + $5.88
25 + $4.77
50 + $4.44
100 + $4.11
250 + $3.77
500 + $3.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.