Low

TEXAS INSTRUMENTS  LM810M3-4.63/NOPB  Microprocessor, 1.2V-5.5V Supply, 4.63V Threshold, 240ms Delay, Active-High, SOT-23-3

TEXAS INSTRUMENTS LM810M3-4.63/NOPB
Manufacturer Part No:
LM810M3-4.63/NOPB
Newark Part No.:
41K6388
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
4.63V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.2V
Supply Voltage Max:
5.5V
Reset Type:
Active-High
Digital IC Case:
SOT-23
No. of Pins:
3Pins
Delay Time:
240ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

UPROC SUPERVISORY, SOT-23-3, 810, REEL

TEXAS INSTRUMENTS

1,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.342 2000+ $0.289 5000+ $0.287 10000+ $0.276 More pricing

Buy

UPROC SUPERVISORY, SOT-23-3, 810

TEXAS INSTRUMENTS

987:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.735 10+ $0.613 100+ $0.399

Buy

IC, 1 Monitor, 1.2V-5.5V supply, 4.63V Threshold, 240 ms Delay, Active-High Reset, SOT-23-3

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.303 5000+ $0.301 10000+ $0.289 25000+ $0.28

Buy

Supervisory Circuit, Active-High Reset, 1V-5.5Vin, SOT-23-3

MICROCHIP

0

Price for: Each (Supplied on Cut Tape)

100+ $0.34

Buy

Associated Products