Low

LM809M3-4.63/NOPB - 

Precise Monitoring of 3V, 3.3V, and 5V Supply Voltages, Active-Low Reset, 1.2V-5.5Vin, SOT-23-3

LM809M3-4.63/NOPB - Precise Monitoring of 3V, 3.3V, and 5V Supply Voltages, Active-Low Reset, 1.2V-5.5Vin, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
LM809M3-4.63/NOPB
Newark Part No.:
28X3550
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM809M3-4.63/NOPB is a 3-pin Microprocessor Supervisory Circuit with active-low RESET output. The supervisory circuit can be used to monitor the power supplies in microprocessor and digital systems. It provides a reset to the microprocessor during power-up, power-down and brownout conditions. The function of the LM809 is to monitor the VCC supply voltage and assert a reset signal whenever this voltage declines below the factory-programmed reset threshold. The reset signal remains asserted for 240ms after VCC rises above the threshold.
  • Power supply transient immunity
  • Fully specified over-temperature
  • Ensured RESET output valid for VCC ≥ 1V
  • Superior upgrade to MAX809 and MAX810
  • 140ms Minimum power-ON reset pulse width
  • 15µA Typical low supply current
  • Green product and no Sb/Br

Applications

Building Automation, Computers & Computer Peripherals, Automation & Process Control, Sensing & Instrumentation, Portable Devices, Automotive

Product Information

:
4.63V
:
1Monitors
:
1.2V
:
5.5V
:
Active-Low
:
SOT-23
:
3Pins
:
240ms
:
-40°C
:
105°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Microprocessor, 1.2V-5.5V Supply, 4.63V Threshold, 240ms Delay, Active-Low, SOT-23-3

1,899 in stock

Each (Supplied on Cut Tape)

1+ $0.76 10+ $0.627 25+ $0.553 50+ $0.478 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.309 $ 0.31
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.309
2000 + $0.293
4000 + $0.283
6000 + $0.273
10000 + $0.263
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.