Low

TEXAS INSTRUMENTS  LM809M3-4.63/NOPB  Microprocessor, 1.2V-5.5V Supply, 4.63V Threshold, 240ms Delay, Active-Low, SOT-23-3

TEXAS INSTRUMENTS LM809M3-4.63/NOPB
Technical Data Sheet (10.08KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
4.63V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.2V
Supply Voltage Max:
5.5V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
3Pins
Delay Time:
240ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Precise Monitoring of 3V, 3.3V, and 5V Supply Voltages, Active-Low Reset, 1.2V-5.5Vin, SOT-23-3

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.216 Promotional price 2000+ $0.216 Promotional price 5000+ $0.216 Promotional price 10000+ $0.216 Promotional price More pricing

Buy
LM809M3X-4.63/NOPB

IC,VOLT DETECTOR,FIXED,+4.63V,CMOS,TO-236,3PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.252 9000+ $0.241 24000+ $0.234

Buy

UPROC SUPERVISORY, SOT-23-3, 809

TEXAS INSTRUMENTS

1,968:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.642 10+ $0.535 100+ $0.349

Buy

Associated Products