Low

LM7915CT/NOPB - 

Fixed LDO Voltage Regulator, 7915, -35V to -17.5V, 1.1V Dropout, -15Vout, 1.5Aout, TO-220-3

LM7915CT/NOPB - Fixed LDO Voltage Regulator, 7915, -35V to -17.5V, 1.1V Dropout, -15Vout, 1.5Aout, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM7915CT/NOPB
Newark Part No.:
41K6358
Product Range
-15V 1.5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM7915CT/NOPB is a 3-terminal negative Voltage Regulator available with fixed output voltages of -5V, -12V and -15V. These devices need only one external component a compensation capacitor at the output. These regulators employ internal current limiting safe area protection and thermal shutdown for protection against virtually all overload conditions. Low ground pin current of the LM79XX series allows output voltage to be easily boosted above the preset value with a resistor divider. The low quiescent current drain of these devices with a specified maximum change with line and load ensures good regulation in the voltage boosted mode.
  • Thermal, short-circuit and safe area protection
  • High ripple rejection
  • 4% Tolerance on preset output voltage
  • Green product and no Sb/Br

Applications

Industrial, Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
-35V
:
-17.5V
:
-15V
:
-
:
-
:
1.5A
:
1.1V
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
-15V 1.5A LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, -35V to -17.5V, 1.1V Dropout, -15Vout, 1.5Aout, TO-220-3

914 in stock
Add

ON SEMICONDUCTOR

Fixed LDO Voltage Regulator, 7915, -35V to -23V, 1.3V Dropout, -15Vout, 1Aout, TO-220-3

1,012 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,064 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.56 $ 1.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.56
10 + $1.33
100 + $1.03
500 + $0.903
1000 + $0.713
2500 + $0.632
10000 + $0.608
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.