Low

LM78M05CT/NOPB - 

Linear Voltage Regulator, 7805, Fixed, 3-Terminal, 7.2V To 35V In, 5V And 0.5A Out, TO-220-3

LM78M05CT/NOPB - Linear Voltage Regulator, 7805, Fixed, 3-Terminal, 7.2V To 35V In, 5V And 0.5A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM78M05CT/NOPB
Newark Part No.:
41K6336
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM78M05CT/NOPB is a 3-terminal Positive Voltage Regulator employs built-in current limiting, thermal shutdown and safe-operating area protection which make it virtually immune to damage from output overloads. With adequate heat-sinking, it can deliver in excess of 0.5A output current. Typical applications would include local (on-card) regulators which can eliminate the noise and degraded performance associated with single-point regulation.
  • No external components
  • Internal thermal overload protection
  • Internal short circuit current limit
  • Output transistor safe area protection
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

:
Fixed
:
7.2V
:
35V
:
5V
:
-
:
-
:
500mA
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
Each
:
7805 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Fixed, 3-Terminal, Positive, 7.5V To 35V In, 5V And 0.5A Out, TO-220-3

560 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 35V In, 5V And 1A Out, TO-220-3

326 in stock

Each

1+ $0.64 10+ $0.53 100+ $0.323 500+ $0.287 More Pricing...

Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Fixed, 10V to 35V input, 5V/500 mA out, TO-220-3

707 in stock

Each

1+ $0.58 10+ $0.476 100+ $0.29 500+ $0.257 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

613 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$1.51 $ 1.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.51
10 + $1.29
100 + $0.985
500 + $0.871
1000 + $0.687
2500 + $0.61
10000 + $0.587
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.