Low

LM78M05CDT/NOPB - 

Linear Voltage Regulator, 7805, Fixed, 3-Terminal, 7.2V To 35V In, 5V And 0.5A Out, TO-252-3

LM78M05CDT/NOPB - Linear Voltage Regulator, 7805, Fixed, 3-Terminal, 7.2V To 35V In, 5V And 0.5A Out, TO-252-3

The actual product may differ from image shown

Manufacturer Part No:
LM78M05CDT/NOPB
Newark Part No.:
41K6334
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM78M05CDT/NOPB is a 3-terminal Positive Voltage Regulator employs built-in current limiting, thermal shutdown and safe-operating area protection which makes them virtually immune to damage from output overloads. With adequate heatsinking, they can deliver in excess of 0.5A output current. Typical applications would include local (on-card) regulators which can eliminate the noise and degraded performance associated with single-point regulation.
  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • Output transistor safe-area compensation
  • Green product and no Sb/Br

Applications

Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
7.2V
:
35V
:
5V
:
-
:
-
:
500mA
:
TO-252
:
3Pins
:
-40°C
:
125°C
:
Each
:
7805 Voltage Regulators
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, Positive Voltage, 10V To 35V In, 5V And 0.5A Out, TO-252-3

2,132 in stock

Each

1+ $0.60 10+ $0.498 100+ $0.321 500+ $0.289 More Pricing...

Add

STMICROELECTRONICS

Fixed LDO Voltage Regulator, 3V to 16V, 450mV Dropout, 5Vout, 500mAout, TO-252-3

2,199 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, Positive Voltage, 10V To 35V In, 5V And 1A Out, TO-252-3

48 in stock

Each

1+ $0.63 10+ $0.52 100+ $0.317 500+ $0.281 More Pricing...

Add
0

Each (Supplied on Full Reel)

2500+ $0.755 10000+ $0.726 22500+ $0.709

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

445 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$1.60 $ 1.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.60
10 + $1.37
100 + $1.05
500 + $0.924
1000 + $0.729
2500 + $0.647
10000 + $0.623
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.