Low

TEXAS INSTRUMENTS  LM78L12ACZ  Linear Voltage Regulator, Fixed, 13.7V to 35V input, 12V/100 mA out, TO-92-3

TEXAS INSTRUMENTS LM78L12ACZ
Technical Data Sheet (1011.28KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
13.7V
Input Voltage Max:
35V
Fixed Output Voltage Nom.:
12V
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
LDO Regulator Case Style:
Output Current:
100mA
Linear Regulator Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
7812 Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Substitutes

Linear Voltage Regulator, 7812, Fixed, 19V To 35V In, 12V And 0.1A Out, TO-92-3

FAIRCHILD SEMICONDUCTOR

5,045 in stock

Price for: Each

1+ $0.428 10+ $0.308 100+ $0.141 1000+ $0.109 More pricing

Buy

Linear Voltage Regulator, 7812, Fixed, 3-Terminal, 13.7V To 35V In, 12V And 0.1A Out, TO-92-3

TEXAS INSTRUMENTS

829 in stock

Price for: Each

1+ $0.623 10+ $0.523 100+ $0.337 1000+ $0.27 More pricing

Buy

IC, V REG, LINEAR, 12.5V

TEXAS INSTRUMENTS

3,546:  in stock

Price for: Each

1+ $0.618 10+ $0.518 100+ $0.335 1000+ $0.267 More pricing

Buy

Associated Products