Low

LM78L05ACZ/NOPB - 

Fixed Linear Voltage Regulator, 7805, 3-Terminal, Positive, 6.7V To 35V In, 5V And 0.1A Out, TO-92-3

LM78L05ACZ/NOPB - Fixed Linear Voltage Regulator, 7805, 3-Terminal, Positive, 6.7V To 35V In, 5V And 0.1A Out, TO-92-3

The actual product may differ from image shown

Manufacturer Part No:
LM78L05ACZ/NOPB
Newark Part No.:
41K6323
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM78L05ACZ/NOPB is a three terminal positive Voltage Regulator, available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78L05ACZ/NOPB usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation.
  • Output Voltage Tolerances of ±5% Over Temperature Range
  • Internal Thermal Overload Protection
  • Output Transistor Safe Area Protection
  • Internal Short Circuit Current Limit
  • No External Components
  • Green Product, No Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Consumer Electronics

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
6.7V
:
35V
:
5V
:
-
:
-
:
100mA
:
TO-92
:
3Pins
:
-40°C
:
125°C
:
Each
:
7805 Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,664 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/3/18
$0.67 $ 0.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.67
10 + $0.552
100 + $0.356
500 + $0.321
1000 + $0.285
2500 + $0.259
10000 + $0.232
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.