Low

LM78L05ACM/NOPB - 

Linear Voltage Regulator, Fixed, 6.7V to 35V input, 5V/100 mA out, SOIC-8

LM78L05ACM/NOPB - Linear Voltage Regulator, Fixed, 6.7V to 35V input, 5V/100 mA out, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM78L05ACM/NOPB
Newark Part No.:
41K6321
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM78L05ACM/NOPB is a 3-terminal Positive Regulator available with several fixed output voltages making them useful in a wide range of applications. When used as a Zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the regulator to be used in logic systems, instrumentation, HiFi and other solid state electronic equipment.
  • No external components
  • Output voltage tolerances of ±5% over the temperature range
  • Internal thermal overload protection
  • Output transistor safe area protection
  • Internal short-circuit current limit
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
6.7V
:
35V
:
5V
:
-
:
-
:
100mA
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
7805 Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, 7805, Fixed, 6.7V To 35V In, 5V And 0.1A Out, SOIC-8

2,500 in stock
Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, 7805, Fixed, 6.7V To 35V In, 5V And 0.1A Out, SOIC-8

1,643 in stock

Each (Supplied on Cut Tape)

1+ $0.67 10+ $0.552 25+ $0.487 50+ $0.421 More Pricing...

Add

STMICROELECTRONICS

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, SOIC-8

11,920 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, SOIC-8

6,381 in stock
Add

STMICROELECTRONICS

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, SOIC-8

28,715 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Fixed, 10V to 30V input, 5V/100 mA out, SOIC-8

1,670 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13,562 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$0.79 $ 0.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.79
10 + $0.655
100 + $0.422
500 + $0.38
1000 + $0.338
2500 + $0.306
10000 + $0.275
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.