Low

TEXAS INSTRUMENTS  LM741CN  OP-AMP, 1.5MHZ, 0.5V/ us, 6mV, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 1MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: General Purpose
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Slew Rate: 0.5V/µs
  • Supply Voltage Range: 10V to 36V

Availability

Availability:  2,251

(Available until stock is exhausted)


  • 2,251 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.668

Buy

Price

Quantity List Price
1 - 9 $0.668
10 - 99 $0.53
100 - 499 $0.396
500 - 999 $0.291
1000 - 2499 $0.266
2500 - 9999 $0.232
10000 - 24999 $0.226
25000+ $0.221

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K6294
LM741CN/NOPB

LM741CN/NOPB

TEXAS INSTRUMENTS

OP AMP, 1.5MHZ, 0.5V/s, 6mV, DIP-8

OP AMP, 1.5MHZ, 0.5V/s, 6mV, DIP-8; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:0.5V/ s; Supply Voltage Range:10V to 44V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:1.5MHz; Operating Temperature Min:0 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,361

1+ $0.646 10+ $0.513 100+ $0.384 500+ $0.282 More Pricing

Buy
  • 2,361 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,360 Further stock expected to ship on Apr 15, 2015
  • Per the manufacturer, more stock expected week of 5/25/15
Suggested Substitutes
74C3163
NTE941M
 

NTE941M

NTE ELECTRONICS

NTE Frequency Comparator Operational Amplifier

NTE Frequency Comparator Operational Amplifier

  Write a Review | Ask a Question

15

1+ $1.38 4+ $1.31 25+ $1.28

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought