TEXAS INSTRUMENTS  LM741CN  Operational Amplifier, Single, 1 MHz, 1, 0.5 V/µs, ± 15V, DIP, 8

TEXAS INSTRUMENTS LM741CN

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The LM741 series are general purpose operational amplifiers which feature improved performance over industry standards like the LM709. They are direct, plug-in replacements for the 709C, LM201, MC1439 and 748 in most applications. The amplifiers offer many features which make their application nearly foolproof: overload protection on the input and output, no latch-up when the common mode range is exceeded, as well as freedom from oscillators.
  • Overload protection on the input and output
  • No latch-up when the common mode range is exceeded

Applications

Audio; Communications & Networking; Signal Processing
Back to top

Product Specifications, Documents & More


  • Amplifier Case Style: DIP
  • Bandwidth: 1MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: General Purpose
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Slew Rate: 0.5V/µs
  • Supply Voltage Range: ± 15V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K7043 - Operational Amplifier, Single, 1 MHz, 1, 0.5 V/µs, 7V to 36V, DIP, 8
  • 67K2884 - Operational Amplifier, Single, 1 MHz, 1, 0.5 V/µs, ± 9V to ± 15V, SOIC, 8
  • 89K1783 - Operational Amplifier, Single, 1 MHz, 1, 0.5 V/µs, 5V to 40V, SOIC, 8
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60K7043
UA741CP

UA741CP

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 MHz, 1, 0.5 V/µs, 7V to 36V, DIP, 8

4,001 

Price for: Each 1

1+ $0.513 10+ $0.39 100+ $0.258 1000+ $0.191

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
67K2884
UA741CD

UA741CD

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 MHz, 1, 0.5 V/µs, ± 9V to ± 15V, SOIC, 8

319 

Price for: Each 1

1+ $0.473 10+ $0.36 100+ $0.238 1000+ $0.176

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
Upgrade
89K1783
UA741CDT

UA741CDT

STMICROELECTRONICS

Operational Amplifier, Single, 1 MHz, 1, 0.5 V/µs, 5V to 40V, SOIC, 8

1,977 

Price for: Cut Tape 1

1+ $1.64 10+ $1.32 25+ $1.13 100+ $0.954

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
98H0669
MC33071ADG

MC33071ADG

ON SEMICONDUCTOR

Operational Amplifier, Single, 4.5 MHz, 1, 13 V/µs, 3V to 44V, SOIC, 8

596 

Price for: Each 1

1+ $1.14 10+ $0.909 25+ $0.883 100+ $0.698

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
45J1214
MC34071DG

MC34071DG

ON SEMICONDUCTOR

Operational Amplifier, Single, 4.5 MHz, 1, 13 V/µs, 3V to 44V, SOIC, 8

867 

Price for: Each 1

1+ $1.14 10+ $0.906 25+ $0.88 100+ $0.696

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
26K3996
MC33071DG

MC33071DG

ON SEMICONDUCTOR

Operational Amplifier, Single, 4.5 MHz, 1, 13 V/µs, 3V to 44V, SOIC, 8

0

Price for: Each 1

500+ $0.658 1000+ $0.52 2500+ $0.461

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
41K6294
LM741CN/NOPB

LM741CN/NOPB

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1.5 MHz, 1, 0.5 V/µs, 10V to 44V, DIP, 8

4,443 

Price for: Each 1

1+ $0.692 10+ $0.55 100+ $0.41 500+ $0.301

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
63K6631
UA741CPE4

UA741CPE4

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 MHz, 1, 0.5 V/µs, ± 9V to ± 15V, DIP, 8

819 

Price for: Each 1

1+ $0.513 10+ $0.39 100+ $0.258 1000+ $0.191

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16

Customers Also Bought