Low

LM741CN/NOPB - 

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.5 V/µs, 10V to 44V, DIP, 8 Pins

LM741CN/NOPB - Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.5 V/µs, 10V to 44V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM741CN/NOPB
Newark Part No.:
41K6294
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM741CN/NOPB is a general purpose Operational Amplifier which features improved performance over industry standards like the LM709. They are direct, plug-in replacements for the 709C, LM201, MC1439 and 748 in most applications. The amplifiers offer many features which make their application nearly foolproof overload protection on the input and output, no latch-up when the common-mode range is exceeded, as well as freedom from oscillations.
  • Overload protection on the input and output
  • No latch-up when the common-mode range is exceeded
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
1.5MHz
:
0.5V/µs
:
10V to 44V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.5 V/µs, ± 9V to ± 15V, SOIC, 8 Pins

110 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Single, 1 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 8 Pins

558 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,721 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.73 $ 0.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.73
10 + $0.602
100 + $0.388
500 + $0.35
1000 + $0.311
2500 + $0.282
10000 + $0.253
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - LM741CN/NOPB - OP AMP, 1.5MHZ, 0.5V/s, 6mV, DIP-8 4 5 1 1
OP AMP Features Great Operational Amplifier with tighter specs. Really like the added features of overload protection on the input and output, as well as freedom from oscillations. May 11, 2015
  • 2015-06-11T15:22:34.561-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_41K6294, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.