Low

LM73CIMK-0/NOPB - 

Temperature Sensor IC, Digital, ± 1°C, -40 °C, 150 °C, SOT-23, 6 Pins

LM73CIMK-0/NOPB - Temperature Sensor IC, Digital, ± 1°C, -40 °C, 150 °C, SOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM73CIMK-0/NOPB
Newark Part No.:
69K2606
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM73CIMK-0/NOPB is an integrated Digital-Output Temperature Sensor featuring an incremental Delta-Sigma ADC with a two-wire interface that is compatible with the SMBus and I 2C interfaces. The host can query the device at any time to read temperature. The user can optimize between the conversion time and the sensitivity of the LM73 by programming it to report temperature in any of four different resolutions. Defaulting to 11-bit mode (0.25°C/LSB), the LM73 measures temperature in a maximum time of 14ms, making it ideal for applications that require temperature data very soon after power-up. In its maximum resolution, 14-bit mode (0.03125°C/LSB), the LM73 is optimized to sense very small changes in temperature. A single multi-level address line selects one of three unique device addresses.
  • Supports 400KHz Operation
  • Shutdown mode with one-shot feature available for very low average power consumption
  • Programmable digital temperature resolution from 11-bit to 14-bit
  • Fast conversion rate ideal for quick power up and measuring rapidly changing temperature
  • Open-drain ALERT\ output pin goes active when temperature is above programmed temperature limit
  • Very stable, low-noise digital output
  • 0.25 to 0.03125°C Resolution
  • 3 Selectable addresses per version for a total of 6 possible addresses
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Medical, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Digital
:
± 1°C
:
-40°C
:
150°C
:
SOT-23
:
6Pins
:
2.7V
:
5.5V
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 1°C, -40 °C, 150 °C, SOT-23, 6 Pins

3,000 in stock

Each (Supplied on Full Reel)

1+ $1.13

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 1°C, -40 °C, 150 °C, SOT-23, 6 Pins

1,171 in stock

Each (Supplied on Cut Tape)

1+ $2.44 10+ $1.99 25+ $1.59 50+ $1.46 100+ $1.32 250+ $1.23 500+ $1.16 More Less

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, 1 C, -40 C, +150 C, SOT-23, 6

4,861 in stock

Each (Supplied on Cut Tape)

1+ $2.22 10+ $1.96 25+ $1.77 50+ $1.58 100+ $1.38 250+ $1.18 500+ $1.07 1000+ $1.02 More Less

0

Each (Supplied on Full Reel)

3000+ $0.825

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,000 Further stock expected to ship on Sep 9, 2018

6,000 Further stock expected to ship on Sep 16, 2018

More stock available week commencing 1/21/19

Contact me when back in stock

Alternatives Available

28X3546 - Temperature Sensor IC, Digital, ± 1°C, -40 °C, 150 °C, SOT-23, 6 Pins

99K2544 - Temperature Sensor IC, Digital, ± 1°C, -40 °C, 150 °C, SOT-23, 6 Pins

31M5487 - Temperature Sensor IC, Voltage, 1 C, -40 C, +150 C, SOT-23, 6

View all alternatives / recommendations
$2.44 $ 2.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.44
10 + $1.99
25 + $1.59
50 + $1.46
100 + $1.32
250 + $1.23
500 + $1.16
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.