Low

LM723CN/NOPB - 

Linear Voltage Regulator, Adjustable, 9.5V to 40V input, 2V to 37V/150 mA out, DIP-14

LM723CN/NOPB - Linear Voltage Regulator, Adjustable, 9.5V to 40V input, 2V to 37V/150 mA out, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
LM723CN/NOPB
Newark Part No.:
41K6278

Product Overview

The LM723CN/NOPB is a Linear Voltage Regulator designed primarily for series regulator applications. By itself, it will supply output currents up to 150mA but external transistors can be added to provide any desired load current. The circuit features extremely low standby current drain and provision is made for either linear or fold back current limiting. The LM723C is also useful in a wide range of other applications such as a shunt regulator, a current regulator or a temperature controller.
  • 150mA Output current without external pass transistor
  • Used as either a linear or a switching regulator
  • Green product and no Sb/Br

Applications

Industrial

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
9.5V
:
40V
:
-
:
2V
:
37V
:
150mA
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 9.5V to 40V input, 2V to 37V/150 mA out, DIP-14

660 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

151 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$1.06 $ 1.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.06
10 + $0.899
100 + $0.691
500 + $0.61
1000 + $0.482
2500 + $0.427
10000 + $0.411
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.