Low

LM7171AIM/NOPB - 

Operational Amplifier, Single, 1 Amplifier, 200 MHz, 4100 V/µs, 5.5V to 36V, SOIC, 8 Pins

LM7171AIM/NOPB - Operational Amplifier, Single, 1 Amplifier, 200 MHz, 4100 V/µs, 5.5V to 36V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM7171AIM/NOPB
Newark Part No.:
41K6272
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM7171AIM/NOPB is a very high speed high output current voltage Feedback Amplifier that has the slewing characteristic of a current feedback amplifier, yet it can be used in all traditional voltage feedback amplifier configurations. The LM7171 is stable for gains as low as +2 or -1. It provides a very high slew rate at 4100V/µs and a wide unity-gain bandwidth of 200MHz while consuming only 6.5mA of supply current. It is ideal for video and high speed signal processing applications such as HDSL and pulse amplifiers. With 100mA output current, the amplifier can be used for video distribution, as a transformer driver or as a laser diode driver. Operation on ±15V power supplies allows for large signal swings and provides greater dynamic range and signal-to-noise ratio. The amplifier offers low SFDR and THD, ideal for ADC/DAC systems. In addition, the LM7171 is specified for ±5V operation for portable applications.
  • Easy-to-use voltage feedback topology
  • 6.5mA Low supply current
  • 85dB High open loop gain
  • 100mA High output current
  • 0.01% Differential gain
  • 0.02° Differential phase
  • Green product and no Sb/Br

Applications

Multimedia, Signal Processing, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
200MHz
:
4100V/µs
:
5.5V to 36V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $1.75

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

264 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$4.24 $ 4.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.24
10 + $3.81
25 + $3.58
50 + $3.36
100 + $3.13
250 + $2.94
500 + $2.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.