Low

TEXAS INSTRUMENTS  LM70CIMM-3/NOPB  Temperature Sensor IC, Digital, ± 2°C, -40 °C, +85 °C, VSSOP, 8 Pins

TEXAS INSTRUMENTS LM70CIMM-3/NOPB
Manufacturer Part No:
LM70CIMM-3/NOPB
Newark Part No.:
41K6260
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM70CIMM-3/NOPB is a 10-bit Plus Sign Digital Temperature Sensor with an SPI and MICROWIRE compatible interface. The host can query the IC at any time to read temperature. A shutdown mode decreases power consumption to less than 10. This mode is useful...
  • 0.25°C Temperature resolution
  • Shutdown mode conserves power between temperature reading
  • 12μA (typical) Shutdown current
  • 260μA (typical) Operating supply current
  • Green product and no Sb/Br

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+85°C
Sensor Case Style:
VSSOP
No. of Pins:
8Pins
Supply Voltage Min:
2.65V
Supply Voltage Max:
3.6V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Sensing & Instrumentation;
  • Consumer Electronics;
  • Imaging, Video & Vision

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Digital, ± 2°C, -40 °C, +85 °C, VSSOP, 8 Pins

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1000+ $1.21 2000+ $1.13 4000+ $1.06 6000+ $0.988 More pricing

Buy

Temperature Sensor IC, Digital, ± 2°C, -40 °C, +85 °C, MSOP, 8 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3500+ $0.839

Buy

Temperature Sensor IC, Digital, ± 2°C, -40 °C, +85 °C, MSOP, 8 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3500+ $1.30

Buy

Temperature Sensor IC, Digital, ± 2°C, -40 °C, +85 °C, MSOP, 8 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $1.49 2000+ $1.32 5000+ $1.30 10000+ $1.27

Buy

Associated Products

Similar Products