TEXAS INSTRUMENTS  LM70CIMM-3/NOPB  Temperature Sensor IC, Digital, ± 2°C, -40 °C, +85 °C, VSSOP, 8

TEXAS INSTRUMENTS LM70CIMM-3/NOPB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28X3545
  • Manufacturer Part No LM70CIMM-3/NOPB

Product Specifications, Documents & More


  • IC Output Type: Digital
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Packaging: Tape & Reel
  • Resolution (Bits): 11bit
  • SVHC: No SVHC (15-Jun-2015)
  • Sensing Accuracy Range: ± 2°C
  • Sensing Temperature Max: +85°C
  • Sensing Temperature Min: -40°C
  • Sensor Case Style: VSSOP
  • Supply Current: 260µA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.65V

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 2/29/16

Contact me when back in stock

Substitutes

  • 41K6260 - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +85 °C, VSSOP, 8
  • 41K6262 - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +85 °C, MSOP, 8
  • 74C4676 - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +85 °C, MSOP, 8
View all Substitutes

Price for: Full Reel 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.839 $0.839

Buy

Price

Quantity List Price
1000+ $0.839
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K6260
LM70CIMM-3/NOPB

LM70CIMM-3/NOPB

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 2°C, -40 °C, +85 °C, VSSOP, 8

318 

Price for: Cut Tape 1

1+ $0.879

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
41K6262
LM70CIMMX-3/NOPB

LM70CIMMX-3/NOPB

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 2°C, -40 °C, +85 °C, MSOP, 8

0

Price for: Full Reel 1

3500+ $0.839

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
74C4676
LM70CIMMX-3

LM70CIMMX-3

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 2°C, -40 °C, +85 °C, MSOP, 8

0

Price for: Full Reel 1

3500+ $1.15

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

74C4675
LM70CIMM-5

LM70CIMM-5

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 2°C, -40 °C, +85 °C, MSOP, 8

0

Price for: Full Reel 1

1000+ $1.25 2000+ $1.17 5000+ $1.16 10000+ $1.16

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought