Low

LM61CIM3/NOPB - 

Temperature Sensor IC, Voltage, ± 3°C, -30 °C, +100 °C, SOT-23, 3 Pins

LM61CIM3/NOPB - Temperature Sensor IC, Voltage, ± 3°C, -30 °C, +100 °C, SOT-23, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM61CIM3/NOPB
Newark Part No.:
28X3543
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM61CIM3/NOPB is a precision Temperature Sensor that can sense a -30 to +100°C temperature range while operating from a single +2.7V supply. The LM61's output voltage is linearly proportional to Celsius (Centigrade) temperature (+10mV/°C) and has a DC offset of +600mV. The offset allows reading negative temperatures without the need for a negative supply. The nominal output voltage of the device ranges, from +300 to +1600mV for a -30 to +100°C temperature range. The device's linear output, +600mV offset and factory calibration simplify external circuitry required in a single supply environment where reading negative temperatures is required. Because the LM61's quiescent current is less than 125μA, self-heating is limited to a very low 0.2°C in still air. Shutdown capability for the device is intrinsic because its inherent low power consumption allows it to be powered directly from the output of many logic gates.
  • Accuracy of ±2.0°C at room temperature
  • UL Recognized
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Communications & Networking, Consumer Electronics, Power Management, HVAC

Product Information

:
Voltage
:
± 3°C
:
-30°C
:
+100°C
:
SOT-23
:
3Pins
:
2.7V
:
10V
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/9/18

Contact me when back in stock

Alternatives Available

41K6175 - Temperature Sensor IC, Voltage, ± 3°C, -30 °C, +100 °C, SOT-23, 3 Pins

87X5726 - Temperature Sensor IC, Voltage, 3 C, -30 C, +100 C, SOT-23, 3

$0.43 $ 0.43
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.43
2000 + $0.423
4000 + $0.41
6000 + $0.396
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.