TEXAS INSTRUMENTS  LM61BIZ/NOPB  Temperature Sensor IC, Voltage, ± 2°C, -30 °C, +100 °C, TO-92, 3


Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More

  • IC Output Type: Voltage
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Sensing Accuracy Range: ± 2°C
  • Sensing Temperature Max: +100°C
  • Sensing Temperature Min: -30°C
  • Sensor Case Style: TO-92
  • Supply Current: 82µA
  • Supply Voltage Max: 10V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 10V

Find similar products  grouped by common attribute

View this product in our online catalog

This product also features on the following pages and catalog editions:

  •  131/287
  •  132/285


Availability:  0

    More stock available week commencing 1/25/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1800

Order multiple quantity: 1800

Price: $0.467 $0.467



Quantity List Price
1000+ $0.467

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought