Low

LM61BIM3/NOPB - 

Temperature Sensor IC, Voltage, ± 2°C, -25 °C, +85 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS LM61BIM3/NOPB

The actual product may differ from image shown

Manufacturer Part No:
LM61BIM3/NOPB
Newark Part No.:
28X3542
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM61BIM3/NOPB is a ±2°C analogue output Temperature Sensor that can sense a -30 to +100°C temperature range while operating from a single +2.7V supply. The LM61's output voltage is linearly proportional to Celsius (Centigrade) temperature (+10mV/°C) and has a DC offset of +600mV. The offset allows reading negative temperatures without the need for a negative supply. The nominal output voltage of the sensor is ranges from +300 to +1600mV for a -30 to +100°C temperature range. This sensor's linear output, +600mV offset and factory calibration simplify external circuitry required in a single supply environment where reading negative temperatures is required. Because the sensor quiescent current is less than 125μA, self-heating is limited to a very low 0.2°C in still air. Shutdown capability for the sensor is intrinsic because its inherent low power consumption allows it to be powered directly from the output of many logic gates.
  • UL recognized component
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices, HVAC, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Voltage
:
± 2°C
:
-25°C
:
+85°C
:
SOT-23
:
3Pins
:
2.7V
:
10V
:
Tape & Reel
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, ± 2°C, -25 °C, +85 °C, SOT-23, 3 Pins

342 in stock

Each (Supplied on Cut Tape)

1+ $1.27 10+ $1.14 25+ $1.10 100+ $0.891 More Pricing...

Add
0

Each (Supplied on Full Reel)

3000+ $0.511 9000+ $0.496 24000+ $0.484

Add

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, 2 C, -25 C, +85 C, SOT-23, 3

2,163 in stock

Each (Supplied on Cut Tape)

1+ $1.27 10+ $1.14 25+ $1.10 100+ $0.891 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/27/17
$0.484 $ 0.48
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.484
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.