Low

TEXAS INSTRUMENTS  LM6154BCM/NOPB  Operational Amplifier, Quad, 75 MHz, 4, 30 V/µs, 2.7V to 24V, SOIC, 14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 75MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 4
  • No. of Pins: 14
  • Op Amp Type: Wideband
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Slew Rate: 30V/µs
  • Supply Voltage Range: 2.7V to 24V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  131/126

Availability

Availability:  117


  • 117 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 9/28/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.44 $7.44

Buy

Price

Quantity List Price
1 - 9 $7.44
10 - 24 $6.69
25 - 99 $6.06
100 - 249 $4.71
250 - 499 $4.42
500 - 999 $3.91
1000 - 2499 $3.88
2500+ $3.68

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26M0425
LM6154BCM.

LM6154BCM.

TEXAS INSTRUMENTS

OP AMP 75MHZ QUAD, SOIC14, POWERWISE

OP AMP 75MHZ QUAD, SOIC14, POWERWISE; Bandwidth:80MHz; No. of Amplifiers:4; Slew Rate:30V/ s; Supply Voltage Range:2.7V to 24V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Min:0 C; Operating Temperature Max:70 C;;RoHS Compliant: Yes

30

1+ $7.78 10+ $7.00 25+ $6.34 100+ $4.93 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 11/2/15

Associated Products


Customers Also Bought