Low

LM60CIZ/NOPB - 

Temperature Sensor IC, Voltage, ± 3°C, -40 °C, +125 °C, TO-92, 3 Pins

LM60CIZ/NOPB - Temperature Sensor IC, Voltage, ± 3°C, -40 °C, +125 °C, TO-92, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM60CIZ/NOPB
Newark Part No.:
41K6171
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM60CIZ/NOPB is a precision integrated-circuit Temperature Sensor that can sense a -40 to +125°C temperature range while operating from a single 2.7V supply. The output voltage of the device is linearly proportional to Celsius (Centigrade) temperature (6.25mV/°C) and has a DC offset of 424mV. The offset allows reading negative temperatures without the need for a negative supply. The nominal output voltage of the device ranges from 174 to 1205mV for a -40 to +125°C temperature range. The linear output of the device, 424mV offset and factory calibration simplify external circuitry required in a single supply environment where reading negative temperatures is required. Because the quiescent current of the device is less than 110μA, quiescent current of the device is less than 110μA, self-heating is limited to a very low 0.1°C in still air. Shutdown capability for the device is intrinsic.
  • Calibrated linear scale factor of 6.25mV/°C
  • ±4°C (maximum) Accuracy (at -40 to +125°C)
  • ±3°C (maximum) Accuracy (at 25 to +125°C)
  • 110μA (maximum) Current drain (at 25°C)
  • ±0.8°C (maximum) Nonlinearity
  • 800Ω (maximum) Output impedance
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Automotive, Consumer Electronics, Power Management, HVAC, Computers & Computer Peripherals

Product Information

:
Voltage
:
± 3°C
:
-40°C
:
+125°C
:
TO-92
:
3Pins
:
2.7V
:
10V
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

177 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.87 $ 0.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.87
10 + $0.772
100 + $0.592
500 + $0.468
1000 + $0.297
2500 + $0.293
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.