Low

LM60BIZ/NOPB - 

Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +125 °C, TO-92, 3 Pins

LM60BIZ/NOPB - Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +125 °C, TO-92, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM60BIZ/NOPB
Newark Part No.:
41K6168
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM60BIZ/NOPB is a precision integrated-circuit Temperature Sensor that can sense a -40 to +125°C temperature range while operating from a single 2.7V supply. The output voltage of the device is linearly proportional to Celsius (Centigrade) temperature (6.25mV/°C) and has a DC offset of 424mV. The offset allows reading negative temperatures without the need for a negative supply. The nominal output voltage of the device ranges from 174 to 1205mV for a -40 to +125°C temperature range. The linear output of the device, 424mV offset and factory calibration simplify external circuitry required in a single supply environment where reading negative temperatures is required. Because the quiescent current of the device is less than 110μA, quiescent current of the device is less than 110μA, self-heating is limited to a very low 0.1°C in still air. Shutdown capability for the device is intrinsic.
  • Calibrated linear scale factor of 6.25mV/°C
  • ±4°C (maximum) Accuracy (at -40 to +125°C)
  • ±3°C (maximum) Accuracy (at 25 to +125°C)
  • 110μA (maximum) Current drain (at 25°C)
  • ±0.8°C (maximum) Nonlinearity
  • 800Ω (maximum) Output impedance
  • Green product and no Sb/Br

Applications

Automation & Process Control, Portable Devices, Motor Drive & Control

Product Information

:
Voltage
:
± 2°C
:
-40°C
:
+125°C
:
TO-92
:
3Pins
:
2.7V
:
10V
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.566 $ 0.57
Price for:
Each
Multiple: 1800 Minimum: 1800
Quantity Price
1800 + $0.566
2500 + $0.549
10000 + $0.515
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.