TEXAS INSTRUMENTS  LM56CIM/NOPB  Temperature Sensor IC, Digital, ± 3°C, -40 °C, +125 °C, SOIC, 8

TEXAS INSTRUMENTS LM56CIM/NOPB

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • IC Output Type: Digital
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Sensing Accuracy Range: ± 3°C
  • Sensing Temperature Max: +125°C
  • Sensing Temperature Min: -40°C
  • Sensor Case Style: SOIC
  • Supply Current: 230µA
  • Supply Voltage Max: 10V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 10V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/287
  •  132/285

Availability

Availability:  0

    More stock available week commencing 4/4/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 380

Order multiple quantity: 95

Price: $1.47 $1.47

Buy

Price

Quantity List Price
250 - 499 $1.47
500 - 999 $1.13
1000+ $0.949
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K6159
LM56CIMX/NOPB

LM56CIMX/NOPB

TEXAS INSTRUMENTS

IC,Digital Thermometer,BIPOLAR,SOP,8PIN

0

Price for: Full Reel 1

2500+ $0.743

Buy
    More stock available week commencing 5/16/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought