Low

TEXAS INSTRUMENTS  LM56BIMM/NOPB  IC, LOW POWER THERMOSTAT, 2 C, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Output Type: Digital
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Sensing Accuracy Range: ± 2°C
  • Sensing Temperature Max: +125°C
  • Sensing Temperature Min: -40°C
  • Sensor Case Style: SOIC
  • Supply Current: 230µA
  • Supply Voltage Max: 10V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 10V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/288
  •  131/287

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Unit Price: $1.07

Buy

Price

Quantity List Price
1000+ $1.07

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97K3561
LM56BIMM
 

LM56BIMM

TEXAS INSTRUMENTS

EXT PROG THERMOSTAT 2 O/PUT, MSOP8

EXT PROG THERMOSTAT 2 O/PUT, MSOP8; IC Output Type:Digital; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V; Supply Voltage Max:10V; Sensor Case Style:MSOP; No. of ;RoHS Compliant: Yes

  Write a Review | Ask a Question

777

1+ $2.57 10+ $2.05 100+ $1.64 1000+ $1.19

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
Suggested Substitutes
83F4669
LM56BIMM

LM56BIMM

TEXAS INSTRUMENTS

IC, LOW POWER THERMOSTAT, 2 C, MSOP-8, FULL REEL

IC, LOW POWER THERMOSTAT, 2 C, MSOP-8, FULL REEL; IC Output Type:Digital; Sensing Accuracy Range: 2 C; Sensing Temperature Min:-40 C; Sensing Temperature Max:+125 C; Supply Voltage Min:2.7V; Supply Voltage Max:10V; No. of Pins:8 ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1000+ $1.60 2000+ $1.50 5000+ $1.46

Buy
    Per the manufacturer, more stock expected week of 7/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

97K3561
LM56BIMM
 

LM56BIMM

TEXAS INSTRUMENTS

EXT PROG THERMOSTAT 2 O/PUT, MSOP8

EXT PROG THERMOSTAT 2 O/PUT, MSOP8; IC Output Type:Digital; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V; Supply Voltage Max:10V; Sensor Case Style:MSOP; No. of ;RoHS Compliant: Yes

  Write a Review | Ask a Question

777

1+ $2.57 10+ $2.05 100+ $1.64 1000+ $1.19

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15

Associated Products


Customers Also Bought