Low

TEXAS INSTRUMENTS  LM56BIM  Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins

TEXAS INSTRUMENTS LM56BIM
Manufacturer Part No:
LM56BIM
Newark Part No.:
07B6801
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM56BIM is a precision Thermostat Sensor with two stable temperature trip points (VT1 and VT2) that are generated by dividing down the device 1.250V band-gap voltage reference using 3 external resistors. The device has two digital outputs. OUT1 goes LO...
  • Digital outputs support TTL logic levels
  • Internal temperature sensor
  • 2 Internal comparators with hysteresis
  • Internal voltage reference

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
10V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automation & Process Control;
  • HVAC;
  • Thermal Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

Associated Products

Similar Products