TEXAS INSTRUMENTS  LM567CN/NOPB  Audio Codec, Tone Decoder, 0 °C, 70 °C

TEXAS INSTRUMENTS LM567CN/NOPB

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The LM567CN/NOPB is a general purpose Tone Decoder designed to provide a saturated transistor switch to ground when an input signal is present within the pass-band. The circuit consists of an I and Q detector driven by a voltage controlled oscillator which determines the center frequency of the decoder. External components are used to independently set center frequency, bandwidth and output delay.
  • 20 to 1 Frequency range with an external resistor
  • Logic compatible output with 100mA current sinking capability
  • Bandwidth adjustable from 0 to 14%
  • High rejection of out of band signals and noise
  • Immunity to false signals
  • Highly stable center frequency
  • 0.01Hz to 500kHz Center frequency adjustable

Applications

Audio; Communications & Networking
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Back to top

Product Specifications, Documents & More


  • ADC / DAC Resolution: -
  • ADCs / DACs Signal to Noise Ratio: -
  • Audio CODEC Type: Tone Decoder
  • Audio IC Case Style: DIP
  • IC Interface Type: -
  • MSL: MSL 1 - Unlimited
  • No. of ADCs: -
  • No. of DACs: -
  • No. of Input Channels: 1
  • No. of Output Channels: 1
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Sampling Rate: -
  • Supply Voltage Range: 4.75V to 9V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  304


  • 304 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.56 $1.56

Buy

Price

Quantity List Price
1 - 9 $1.56
10 - 99 $1.25
100 - 499 $1.05
500 - 999 $0.794
1000 - 2499 $0.744
2500 - 4999 $0.662
5000 - 9999 $0.657
10000+ $0.652
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought