Low

LM567CM/NOPB - 

Audio Codec, Tone Decoder, 0 °C, 70 °C

LM567CM/NOPB - Audio Codec, Tone Decoder, 0 °C, 70 °C

The actual product may differ from image shown

Manufacturer Part No:
LM567CM/NOPB
Newark Part No.:
41K6163
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM567CM/NOPB is a general purpose Tone Decoder designed to provide a saturated transistor switch to ground when an input signal is present within the pass-band. The circuit consists of an I and Q detector driven by a voltage controlled oscillator which determines the centre frequency of the decoder. External components are used to independently set centre frequency, bandwidth and output delay.
  • 20 to 1 Frequency range with an external resistor
  • Logic compatible output with 100mA current sinking capability
  • Bandwidth adjustable from 0 to 14%
  • High rejection of out of band signals and noise
  • Immunity to false signals
  • Highly stable centre frequency
  • 0.01Hz to 500kHz Centre frequency adjustable

Applications

Audio, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Tone Decoder
:
-
:
-
:
0°C
:
70°C
:
-
:
SOIC
:
8Pins
:
1Channels
:
1Channels
:
-
:
-
:
-
:
4.75V to 9V
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

141 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$2.29 $ 2.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.29
10 + $1.95
100 + $1.56
500 + $1.37
1000 + $1.13
2500 + $1.06
5000 + $1.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.