Low

LM5576MH/NOPB - 

DC-DC Switching Step Down Regulator, Adjustable, 6V-75Vin, 1.23V-70Vout, 3Aout, TSSOP-20

LM5576MH/NOPB - DC-DC Switching Step Down Regulator, Adjustable, 6V-75Vin, 1.23V-70Vout, 3Aout, TSSOP-20

The actual product may differ from image shown

Manufacturer Part No:
LM5576MH/NOPB
Newark Part No.:
32M1276
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM5576MH/NOPB is an easy-to-use SIMPLE SWITCHER® Buck Regulator which allows design engineers to design and optimize a robust power supply using a minimum set of components. Operating with an input voltage range of 6 to 75V, the LM5576 delivers 3A of continuous output current with an integrated 170mΩ N-channel MOSFET. The regulator utilizes an emulated current mode architecture which provides inherent line regulation, tight load transient response and ease of loop compensation without the usual limitation of low-duty cycles associated with current mode regulators. The operating frequency is adjustable from 50 to 500kHz to allow optimization of size and efficiency. To reduce EMI, a frequency synchronization pin allows multiple ICs from the LM(2)557x family to self-synchronize or to synchronize to an external clock. The LM5576 ensures robustness with cycle-by-cycle current limit, short-circuit protection, thermal shut-down and remote shut-down.
  • Master or slave frequency synchronization
  • Adjustable soft-start function
  • Emulated current-mode control architecture
  • Wide bandwidth error amplifier
  • Built-in protection
  • Integrated 75V/170mΩ N-channel MOSFET
  • 1.5% (Q1) and 1.65% (Q0) Feedback reference accuracy
  • Green product and no Sb/Br

Applications

Automotive, Industrial

Product Information

:
Buck (Step Down)
:
6V
:
75V
:
1Outputs
:
TSSOP
:
20Pins
:
3A
:
1.23V
:
70V
:
500kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

273 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$6.68 $ 6.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.68
10 + $6.03
25 + $5.75
50 + $5.37
100 + $4.99
250 + $4.77
500 + $4.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.