Low

LM556CMX/NOPB - 

Timer, Oscillator & Pulse Generator IC, Dual, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-14

LM556CMX/NOPB - Timer, Oscillator & Pulse Generator IC, Dual, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-14

The actual product may differ from image shown

Manufacturer Part No:
LM556CMX/NOPB
Newark Part No.:
87W8961
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM556CMX/NOPB is a Dual Timer feature normally on and normally off output. The LM556 dual-timing circuit is a highly-stable controller and capable of producing accurate time delays or oscillation. The LM556 device is a dual-timing version of the LM555 device. Timing is provided by an external resistor and capacitor for each timing function. The two timers operate independently of each other, sharing only VCC and ground. The circuits may be triggered and reset on falling waveforms. The output structures may sink or source 200mA.
  • Direct replacement for SE556/NE556
  • Timing from microseconds through hours
  • Operates in both astable and monostable modes
  • Replaces two 555 timers
  • Adjustable duty cycle
  • Output can source or sink 200mA
  • Output and supply TTL-compatible
  • Temperature stability better than 0.005%/°C
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Power Management, Building Automation, Automation & Process Control, Portable Devices, Communications & Networking, Industrial

Product Information

:
100kHz
:
4.5V
:
16V
:
SOIC
:
14Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, Dual, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-14

1,551 in stock

Each

1+ $1.82 10+ $1.54 100+ $1.24 500+ $1.08 1000+ $0.894 2500+ $0.832 5000+ $0.801 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,060 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.56 $ 1.56
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.56
10 + $1.32
25 + $1.23
50 + $1.15
100 + $1.06
250 + $0.992
500 + $0.924
1000 + $0.766
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.