Low

TEXAS INSTRUMENTS  LM556CM/NOPB  Timer, Oscillator & Pulse Generator IC, Dual, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-14

TEXAS INSTRUMENTS LM556CM/NOPB
Manufacturer Part No:
LM556CM/NOPB
Newark Part No.:
41K6149
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM556CM/NOPB is a Dual Timer feature normally on and normally off output. The LM556 dual-timing circuit is a highly-stable controller and capable of producing accurate time delays or oscillation. The LM556 device is a dual-timing version of the LM555 device. Timing is provided by an external resistor and capacitor for each timing function. The two timers operate independently of each other, sharing only VCC and ground. The circuits may be triggered and reset on falling waveforms. The output structures may sink or source 200mA.
  • Direct replacement for SE556/NE556
  • Timing from microseconds through hours
  • Operates in both astable and monostable modes
  • Replaces two 555 timers
  • Adjustable duty cycle
  • Output can source or sink 200mA
  • Output and supply TTL-compatible
  • Temperature stability better than 0.005%/°C
  • Green product and no Sb/Br

 

Product Information

Frequency:
-
Supply Voltage Min:
4.5V
Supply Voltage Max:
16V
Digital IC Case:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Imaging, Video & Vision

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Timer, Oscillator & Pulse Generator IC, Dual, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-14

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.536 10000+ $0.516 22500+ $0.504

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.