TEXAS INSTRUMENTS  LM555CN  TIMER, SINGLE, 16V, 8-DIP

TEXAS INSTRUMENTS LM555CN

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The LM555CN is a highly stable device for generating accurate time delays or oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For a stable operation as an oscillator, the free running frequency and duty cycle are accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms, and the output circuit can source or sink up to 200mA or drive TTL circuits
  • Timing from microseconds through hours
  • Operates in both a stable and monostable modes
  • Adjustable duty cycle
  • Output can source or sink 200mA
  • Output and supply TTL compatible
  • Temperature stability better than 0.005% per °C
  • Normally on and normally off output

Applications

Clock & Timing; Consumer Electronics; Defence, Military & Aerospace; Embedded Design & Development
Back to top

Product Information


  • Frequency -
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 16V
  • Digital IC Case DIP
  • No. of Pins 8Pins
  • Operating Temperature Min 0°C
  • Operating Temperature Max 70°C
  • Packaging Each
  • Operating Mode Astable, Monostable
  • No. of Timers 1
  • MSL MSL 1 - Unlimited
  • Supply Voltage Range 4.5V to 16V
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  227

Available until stock is exhausted


  • 227 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.699 $0.699

Buy

Price

Quantity List Price Your Price
1 - 9 $1.26
10 - 99 $1.08
100 - 499 $0.826
500 - 999 $0.73
1000 - 2499 $0.576
2500 - 9999 $0.50
10000 - 24999 $0.48
25000+ $0.48
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K8943
LM555CN

LM555CN

FAIRCHILD SEMICONDUCTOR

TIMER, SINGLE, 16V, 8-DIP

Availability:​ 10,473  

Price for: Each

1+ $0.471 10+ $0.313 100+ $0.175 1000+ $0.117 More pricing

Buy

see cut-off times

More stock available week commencing 6/27/16
Suggested Substitutes
41K6148
LM555CN/NOPB

LM555CN/NOPB

TEXAS INSTRUMENTS

TIMER, SINGLE, 16V, 8-DIP

Availability:​ 365  

Price for: Each

1+ $1.04 10+ $0.885 100+ $0.682 500+ $0.603 More pricing

Buy

see cut-off times

  • 800 Further stock expected to ship on May 18, 2016
  • More stock available week commencing 6/27/16

    Associated Products


    Customers Also Bought