TEXAS INSTRUMENTS  LM555CN/NOPB  TIMER, SINGLE, 16V, 8-DIP

TEXAS INSTRUMENTS LM555CN/NOPB

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The LM555CN/NOPB is a highly stable 555 Timer for generating accurate time delays and oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For a stable operation as an oscillator, the free running frequency and duty cycle are accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms and the output circuit can source or sink up to 200mA or drive TTL circuits.
  • Direct replacement for SE555/NE555
  • Timing from microseconds through hours
  • Operates in both astable and monostable modes
  • Adjustable duty cycle
  • Output and supply TTL compatible
  • 0.005%/°C Temperature stability
  • Normally on and normally off output
  • Green product and no Sb/Br

Applications

Clock & Timing
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Back to top

Product Specifications, Documents & More


  • Frequency -
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 16V
  • Digital IC Case DIP
  • No. of Pins 8Pins
  • Operating Temperature Min 0°C
  • Operating Temperature Max 70°C
  • Packaging Each
  • Operating Mode Astable, Monostable
  • No. of Timers 1
  • MSL MSL 1 - Unlimited
  • Supply Voltage Range 4.5V to 16V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/190
  •  132/187

Availability

Availability:  365


  • 365 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.04 $1.04

Buy

Price

Quantity List Price
1 - 9 $1.04
10 - 99 $0.885
100 - 499 $0.682
500 - 999 $0.603
1000 - 2499 $0.476
2500 - 9999 $0.413
10000 - 24999 $0.397
25000+ $0.397
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
07B6797
LM555CN

LM555CN

TEXAS INSTRUMENTS

TIMER, SINGLE, 16V, 8-DIP

Availability:​ 227  

Price for: Each

1+ $0.699 Promotional price 10+ $0.699 Promotional price 100+ $0.64 Promotional price 500+ $0.591 Promotional price

Buy

Available until stock is exhausted

see cut-off times

Associated Products


Customers Also Bought