Low

LM555CMX/NOPB - 

Timer, Oscillator & Pulse Generator IC, TTL Compatible, 100 kHz, Monostable, 4.5 V to 16 V, SOIC-8

LM555CMX/NOPB - Timer, Oscillator & Pulse Generator IC, TTL Compatible, 100 kHz, Monostable, 4.5 V to 16 V, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM555CMX/NOPB
Newark Part No.:
41K6147
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM555CMX/NOPB is a Highly Stable Timer for generating accurate time delays or oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For a stable operation as an oscillator, the free running frequency and duty cycle are accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms and the output circuit can source or sink up to 200mA or drive TTL circuits.
  • Direct replacement for SE555/NE555
  • Timing from microseconds through hours
  • Operates in both astable and monostable modes
  • Adjustable duty cycle
  • Output can source or sink 200mA
  • Output and supply TTL compatible
  • Temperature stability better than 0.005% per °C
  • Normally on and normally off output

Applications

Clock & Timing, Signal Processing, Industrial

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
100kHz
:
4.5V
:
16V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, TTL Compatible, 100 kHz, Monostable, 4.5 V to 16 V, SOIC-8

2,500 in stock

Each (Supplied on Full Reel)

2500+ $0.393 5000+ $0.388 10000+ $0.383 15000+ $0.377 More Pricing...

Add

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, SOIC-8

1,100 in stock
Add

TEXAS INSTRUMENTS

IC, TIMER, SMD, SOIC8, 555

1,575 in stock
Add
0

Each (Supplied on Full Reel)

2500+ $0.677 10000+ $0.652 22500+ $0.637

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,037 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.99 $ 0.99
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.99
10 + $0.838
25 + $0.773
50 + $0.708
100 + $0.643
250 + $0.606
500 + $0.569
1000 + $0.449
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.