Low

LM555CMX/NOPB - 

Timer, Oscillator & Pulse Generator IC, TTL Compatible, 100 kHz, Monostable, 4.5 V to 16 V, SOIC-8

LM555CMX/NOPB - Timer, Oscillator & Pulse Generator IC, TTL Compatible, 100 kHz, Monostable, 4.5 V to 16 V, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LM555CMX/NOPB
Newark Part No.:
28X3538
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100kHz
:
4.5V
:
16V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, TTL Compatible, 100 kHz, Monostable, 4.5 V to 16 V, SOIC-8

1,618 in stock

Each (Supplied on Cut Tape)

1+ $0.99 10+ $0.838 25+ $0.773 50+ $0.708 More Pricing...

Add

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, SOIC-8

1,075 in stock
Add
0

Each (Supplied on Full Reel)

2500+ $0.677 10000+ $0.652 22500+ $0.637

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.393 $ 0.39
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.393
5000 + $0.388
10000 + $0.383
15000 + $0.377
25000 + $0.371
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.