Low

LM555CMM/NOPB - 

Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, MSOP-8

LM555CMM/NOPB - Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, MSOP-8

The actual product may differ from image shown

Manufacturer Part No:
LM555CMM/NOPB
Newark Part No.:
41K6145
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM555CMM/NOPB is a Highly Stable Timer for generating accurate time delays and oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For astable operation as an oscillator, the free running frequency and duty cycle are accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms and the output circuit can source or sink up to 200mA or drive TTL circuits.
  • Direct replacement for SE555/NE555
  • Timing from microseconds through hours
  • Operates in both astable and monostable modes
  • Adjustable duty cycle
  • Output can source or sink 200mA
  • Output and supply TTL-compatible
  • Normally ON and normally OFF output
  • Green product and no Sb/Br

Applications

Signal Processing, Clock & Timing

Product Information

:
-
:
4.5V
:
16V
:
MSOP
:
8Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5 V to 16 V, MSOP-8

6,000 in stock

Each (Supplied on Full Reel)

1000+ $0.424 2000+ $0.398 4000+ $0.393 6000+ $0.388 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

910 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.99 $ 0.99
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.99
10 + $0.838
25 + $0.773
50 + $0.708
100 + $0.643
250 + $0.606
500 + $0.569
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.