Low

TEXAS INSTRUMENTS  LM555CMM/NOPB  TIMER, SINGLE, 16V, MSOP-8, FULL REEL

TEXAS INSTRUMENTS LM555CMM/NOPB

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Frequency:
-
Supply Voltage Min:
4.5V
Supply Voltage Max:
16V
Digital IC Case:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Operating Mode:
Astable, Monostable
No. of Timers:
1
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes

Substitutes

TIMER, SINGLE, 16V, MSOP-8

TEXAS INSTRUMENTS

1,394: 

Price for: Each (Supplied on Cut Tape)

1+ $0.902 10+ $0.806 25+ $0.748 50+ $0.672 More pricing

Buy

TIMER, SINGLE, 16V, MSOP-8, FULL REEL

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.489 2000+ $0.431 10000+ $0.418 25000+ $0.408

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations