Low

LM5118MH/NOPB - 

DC/DC Controller, 4.75V to 14V, 1 Output, Buck-Boost, 575kHz, TSSOP-20

LM5118MH/NOPB - DC/DC Controller, 4.75V to 14V, 1 Output, Buck-Boost, 575kHz, TSSOP-20

The actual product may differ from image shown

Manufacturer Part No:
LM5118MH/NOPB
Newark Part No.:
08N3587
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM5118MH/NOPB is a wide voltage range Buck-Boost Switching Regulator Controller features all of the functions necessary to implement a high performance, cost efficient Buck-Boost regulator using a minimum of external components. The Buck-Boost topology maintains output voltage regulation when the input voltage is either less than or greater than the output voltage, making it especially suitable for automotive applications. The LM5118 operates as a buck regulator while the input voltage is sufficiently greater than the regulated output voltage and gradually transitions to the buck-boost mode as the input voltage approaches the output. This dual mode approach maintains regulation over a wide range of input voltages with optimal conversion efficiency in the buck mode and a glitch-free output during mode transitions. This easy-to-use controller includes drivers for the high side buck MOSFET and the low side boost MOSFET.
  • Emulated peak current mode control
  • Smooth transition between step-down and step-up modes
  • Oscillator synchronization capability
  • Internal high voltage bias regulator
  • Integrated high and low-side gate drivers
  • Programmable soft-start time
  • Ultralow shutdown current
  • Enable input wide bandwidth error amplifier
  • 1.5% Feedback reference accuracy
  • Thermal shutdown
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Industrial, Communications & Networking

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4.75V
:
14V
:
1 Output
:
80%
:
TSSOP
:
20Pins
:
575kHz
:
Buck-Boost
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

98 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

146 Further stock expected to ship on Jun 12, 2018

More stock available week commencing 9/10/18
$5.98 $ 5.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.98
10 + $5.41
25 + $5.01
50 + $4.75
100 + $4.48
250 + $4.25
500 + $3.90
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.