Low

TEXAS INSTRUMENTS  LM5115MTC  DC/DC Controller, 5V to 7.5V, 1 Output, Synchronous Buck, 1MHz, TSSOP-16

TEXAS INSTRUMENTS LM5115MTC
Technical Data Sheet (725.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Supply Voltage Min:
5V
Supply Voltage Max:
7.5V
No. of Outputs:
1
No. of Outputs:
1 Output
Duty Cycle (%):
85%
Controller IC Case Style:
TSSOP
No. of Pins:
16Pins
Switching Frequency:
1MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

LM5115MTC

IC,SMPS CONTROLLER,VOLTAGE-MODE,TSSOP,16PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each

100+ $3.96 250+ $3.76 500+ $3.37 1000+ $2.54

Buy

Associated Products