Low

TEXAS INSTRUMENTS  LM5112SD/NOPB  MOSFET Driver, 3.5V-14V supply, 7A and 30 ohm output, LLP-6

TEXAS INSTRUMENTS LM5112SD/NOPB
Manufacturer Part No:
LM5112SD/NOPB
Newark Part No.:
28X3536
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Driver Configuration:
-
Peak Output Current:
7A
Supply Voltage Min:
3.5V
Supply Voltage Max:
14V
Driver Case Style:
LLP
No. of Pins:
6Pins
Input Delay:
25ns
Output Delay:
25ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MOSFET Driver, 3.5V-14V supply, 7A peak out, 30 Ohm output, WSON-6

TEXAS INSTRUMENTS

13 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.507 Promotional price 10+ $0.507 Promotional price 25+ $0.507 Promotional price 50+ $0.507 Promotional price More pricing

Buy
LM5112SDX/NOPB

IC,Single MOSFET Driver,BICMOS,LLCC,6PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

4500+ $0.507

Buy
LM5112SDX

IC,Single MOSFET Driver,BICMOS,LLCC,6PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

4500+ $0.677

Buy
LM5112SD

IC,Single MOSFET Driver,BICMOS,LLCC,6PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.796 2000+ $0.704 5000+ $0.693 10000+ $0.677

Buy