Low

LM50CIM3X/NOPB - 

Temperature Sensor IC, Voltage, ± 3°C, -40 °C, 125 °C, SOT-23, 3 Pins

LM50CIM3X/NOPB - Temperature Sensor IC, Voltage, ± 3°C, -40 °C, 125 °C, SOT-23, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM50CIM3X/NOPB
Newark Part No.:
41K6018
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM50CIM3X/NOPB is a precision integrated-circuit Temperature Sensor that can sense a -40 to +125°C temperature range using a single positive supply. The IC's output voltage is linearly proportional to Celsius (Centigrade) temperature (+10mV/°C) and has a DC offset of +500 mV. The offset allows reading negative temperatures without the need for a negative supply. The ideal output voltage of the device ranges from +100mV to +1.75V for a -40 to +125°C temperature range. The device does not require any external calibration or trimming to provide accuracies of ±3°C at room temperature and ±4°C over the full -40 to +125°C temperature range. Trimming and calibration of the device at the wafer level assure low cost and high accuracy. The LM50/LM50-Q1's linear output, +500mV offset and factory calibration simplify circuitry required in a single supply environment where reading negative temperatures is required.
  • Linear 10.0mV/°F scale factor
  • Less than 130μA current drain
  • Nonlinearity less than 0.8°C over temp
  • AEC-Q100 Grade 1 qualified
  • Green product and no Sb/Br

Applications

Automation & Process Control, Imaging, Video & Vision

Product Information

:
Voltage
:
± 3°C
:
-40°C
:
125°C
:
SOT-23
:
3Pins
:
4.5V
:
10V
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, ± 3°C, -40 °C, +125 °C, SOT-23, 3 Pins

1,000 in stock

Each (Supplied on Full Reel)

1000+ $0.459 2000+ $0.452 4000+ $0.438 6000+ $0.423

Add

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, ± 3°C, -40 °C, +125 °C, SOT-23, 3 Pins

800 in stock

Each (Supplied on Cut Tape)

1+ $1.18 10+ $0.917 25+ $0.79 50+ $0.706 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.438 6000+ $0.423

Add
0

Each (Supplied on Full Reel)

3000+ $0.52 9000+ $0.505 24000+ $0.493

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

51 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$1.18 $ 1.18
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.18
25 + $0.79
50 + $0.706
100 + $0.621
250 + $0.564
500 + $0.522
1000 + $0.466
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.