Low

LM50CIM3/NOPB - 

Temperature Sensor IC, Voltage, ± 3°C, -40 °C, +125 °C, SOT-23, 3 Pins

LM50CIM3/NOPB - Temperature Sensor IC, Voltage, ± 3°C, -40 °C, +125 °C, SOT-23, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM50CIM3/NOPB
Newark Part No.:
37K8526
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM50CIM3/NOPB is a ±2°C analogue output Temperature Sensor that can sense a -40 to +125°C temperature range using a single positive supply. The LM50's output voltage is linearly proportional to Celsius (Centigrade) temperature (+10mV/°C) and has a DC offset of +500mV. The offset allows reading negative temperatures without the need for a negative supply. Trimming and calibration of the temperature sensor at the wafer level assure low cost and high accuracy. This temperature sensor features linear output, +500mV offset and factory calibration simplify circuitry required in a single supply environment where reading negative temperatures is required. Because the sensor quiescent current is less than 130A, self-heating is limited to a very low 0.2°C in still air.
  • <130µA Drain current
  • <0.8°C Nonlinearity over-temperature
  • UL recognized component
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Computers & Computer Peripherals, HVAC, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Voltage
:
± 3°C
:
-40°C
:
+125°C
:
SOT-23
:
3Pins
:
4.5V
:
10V
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, ± 3°C, -40 °C, +125 °C, SOT-23, 3 Pins

1,000 in stock

Each (Supplied on Full Reel)

1000+ $0.459 2000+ $0.452 4000+ $0.438 6000+ $0.423 More Less

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, ± 3°C, -40 °C, 125 °C, SOT-23, 3 Pins

3,033 in stock

Each (Supplied on Cut Tape)

1+ $1.18 25+ $0.79 50+ $0.706 100+ $0.621 250+ $0.564 500+ $0.522 1000+ $0.466 More Less

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, ± 3°C, -40 °C, 125 °C, SOT-23, 3 Pins

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.438 6000+ $0.423

0

Each (Supplied on Full Reel)

3000+ $0.614 9000+ $0.596 24000+ $0.582 More Less

0

Each (Supplied on Full Reel)

3000+ $0.52 9000+ $0.505 24000+ $0.493 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

695 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$1.18 $ 1.18
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.18
10 + $0.917
25 + $0.79
50 + $0.706
100 + $0.621
250 + $0.564
500 + $0.522
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.