Low

TEXAS INSTRUMENTS  LM50BIM3/NOPB  Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +125 °C, SOT-23, 3 Pins

Product Overview

The LM50BIM3/NOPB is a ±2°C analogue output Temperature Sensor that can sense a -40 to +125°C temperature range using a single positive supply. The LM50's output voltage is linearly proportional to Celsius (Centigrade) temperature (+10mV/°C) and has a DC offset of +500mV. The offset allows reading negative temperatures without the need for a negative supply. Trimming and calibration of the temperature sensor at the wafer level assure low cost and high accuracy. This temperature sensor features linear output, +500mV offset and factory calibration simplify circuitry required in a single supply environment where reading negative temperatures is required. Because the sensor quiescent current is less than 130A, self-heating is limited to a very low 0.2°C in still air.
  • <130µA Drain current
  • <0.8°C Nonlinearity over-temperature
  • UL recognized component
  • Green product and no Sb/Br

 

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SOT-23
No. of Pins:
3Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
10V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Automotive;
  • Computers & Computer Peripherals;
  • HVAC;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +125 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS

797 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.597 Promotional price 10+ $0.597 Promotional price 25+ $0.597 Promotional price 50+ $0.597 Promotional price More pricing

Buy
LM50BIM3X/NOPB

IC,TEMPERATURE SENSOR,BIPOLAR,TO-236,3PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.70 9000+ $0.679 24000+ $0.663

Buy

Temperature Sensor IC, Voltage, 2 C, -40 C, +125 C, SOT-23, 3

TEXAS INSTRUMENTS

2,419:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.21 10+ $1.08 25+ $1.01 50+ $0.90 More pricing

Buy

Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +125 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.796 2000+ $0.704 5000+ $0.693 10000+ $0.677

Buy
LM50BIM3X

IC,TEMPERATURE SENSOR,BIPOLAR,TO-236,3PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.677

Buy

Associated Products

Similar Products