Low

TEXAS INSTRUMENTS  LM5072MH-50/NOPB  POE & PWM CONTROLLER, 70V, 16-TSSOP

TEXAS INSTRUMENTS LM5072MH-50/NOPB

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Input Voltage:
100V
Output Current:
-
UVLO:
38.5V
Controller IC Case Style:
TSSOP
No. of Pins:
16Pins
Duty Cycle (%):
50%
Frequency:
1MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
Supply Current:
700 µA
SVHC:
No SVHC (15-Jun-2015)
Digital IC Case Style:
TSSOP

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations