Low

LM5071MT-80/NOPB - 

Power Over Ethernet (POE) Controller, 60 V/1.5 mA, 1 MHz Interface, 6.25V UVLO Threshold, TSSOP-16

LM5071MT-80/NOPB - Power Over Ethernet (POE) Controller, 60 V/1.5 mA, 1 MHz Interface, 6.25V UVLO Threshold, TSSOP-16

The actual product may differ from image shown

Manufacturer Part No:
LM5071MT-80/NOPB
Newark Part No.:
79K7942
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM5071MT-80/NOPB is a power over Ethernet PD Controller with auxiliary power interface. This controller provides a complete integrated solution for Powered Devices (PD) that connects into Power over Ethernet (PoE) systems. The LM5071 is specifically designed for the PD that must accept power from auxiliary sources such as AC adapters. The auxiliary power interface of the controller activates the PWM controller when the AC adapter is connected to power the PD when PoE network power is unavailable and integrates an 80V, 400mA line connection switch, associated control for a fully IEEE 802.3af compliant interface with a full featured current mode pulse width modulator DC-DC converter. All power sequencing requirements between the controller interface and switch mode power supply (SMPS) are integrated into the IC.
  • Compatible with 12VAC adapters
  • Fully compliant 802.3af power interface port
  • Detection resistor disconnect function
  • Programmable classification current
  • Programmable under-voltage lockout with programmable hysteresis
  • Thermal shutdown protection
  • Auxiliary power enable pin
  • Current mode pulse width modulator
  • Supports both isolated and non-isolated applications
  • Error amplifier and reference for non-isolated applications
  • Programmable oscillator frequency
  • Programmable soft-start
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
60V
:
100mA
:
6.25V
:
TSSOP
:
16Pins
:
80%
:
1MHz
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

81 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.35 $ 1.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.64
10 + $3.27
25 + $3.07
50 + $2.88
100 + $2.68
250 + $2.52
500 + $2.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.