Low

LM5069MM-2/NOPB - 

Hot Swap Controller, 9V to 80V supply, 12V output, MSOP-10

LM5069MM-2/NOPB - Hot Swap Controller, 9V to 80V supply, 12V output, MSOP-10

The actual product may differ from image shown

Manufacturer Part No:
LM5069MM-2/NOPB
Newark Part No.:
28X3534
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM5069MM-2/NOPB is a positive Hot Swap Controller provides intelligent control of the power supply connections during insertion and removal of circuit cards from a live system backplane or other hot power sources. The LM5069 provides in-rush current control to limit system voltage droop and transients. The current limit and power dissipation in the external series pass N-Channel MOSFET are programmable, ensuring operation within the safe operating area (SOA). The Power Good output indicates when the output voltage is within 1.25V of the input voltage. The input under-voltage and over-voltage lockout levels and hysteresis are programmable, as well as the initial insertion delay time and fault detection time. The LM5069-2 automatically restarts at a fixed duty cycle.
  • In-rush current limit for safe board insertion into live power sources
  • Programmable maximum power dissipation in the external pass device
  • Adjustable current limit
  • Circuit breaker function for severe over-current events
  • Internal high side charge pump and gate driver for external N-channel MOSFET
  • Adjustable under-voltage lockout (UVLO) and hysteresis
  • Adjustable over-voltage lockout (OVLO) and hysteresis
  • Initial insertion timer allows ringing and transients to subside after system connection
  • Programmable fault timer avoids nuisance trips
  • Active high open drain POWER GOOD output
  • Available in latched fault and automatic restart
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Server Backplane Systems, Base Station Power Distribution Systems, Solid State Circuit Breaker
:
80V
:
9V
:
80V
:
MSOP
:
10Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Hot Swap Controller, 9V to 80V supply, 12V output, MSOP-10

1,126 in stock

Each (Supplied on Cut Tape)

1+ $3.31 10+ $2.98 25+ $2.80 50+ $2.62 More Pricing...

Add

TEXAS INSTRUMENTS

IC, CONTROLLER, HOT SWAP, 48V, 5069

1,944 in stock
Add
2,000 in stock

Each (Supplied on Full Reel)

1000+ $1.71 2000+ $1.67 4000+ $1.64 6000+ $1.60

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,000 Further stock expected to ship on Feb 25, 2018

2,000 Further stock expected to ship on Mar 8, 2018

More stock available week commencing 3/19/18

Contact me when back in stock

Alternatives Available

13M1902 - Hot Swap Controller, 9V to 80V supply, 12V output, MSOP-10

24M3535 - IC, CONTROLLER, HOT SWAP, 48V, 5069

94X1021 - IC, CONTROLLER, HOT SWAP, 48V, 5069,REEL

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$1.71 $ 1.71
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.71
2000 + $1.67
4000 + $1.64
6000 + $1.60
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.